Part Details for 3057 GY013 by Alpha Wire
Overview of 3057 GY013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 GY013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4277
|
Newark | Hu Wire Pvc/5000 Ft |Alpha Wire 3057 GY013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3057GY013-ND
|
DigiKey | HOOKUP STRND 16AWG GRN/YLW 5000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$869.8340 / $1,117.4000 | Buy Now |
DISTI #
602-3057-5000-28
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$949.5100 / $994.5900 | Order Now |
DISTI #
73595839
|
RS | Hook-Up Wire, 16 AWG TC, 26x30, 0.016 in., 300V, AWM 1569/1007, PVC Gray | Alpha Wire 3057 GY013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,117.4000 | RFQ |