There are no models available for this part yet.
Overview of 3057 BK013 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3057 BK013 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3057BK013-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 5000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$869.8340 / $1,117.4000 | Buy Now | |
DISTI #
602-3057-5000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$949.6400 / $1,091.6800 | Order Now | |
DISTI #
73595837
|
RS | Hook-Up Wire, 16 AWG TC, 26x30, 0.016 in., 300V, AWM 1569/1007, PVC Black | Alpha Wire 3057 BK013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,117.4000 | RFQ |
CAD Models for 3057 BK013 by Alpha Wire
Part Data Attributes for 3057 BK013 by Alpha Wire
3057 BK013
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3057 BK013Alpha WireVS
-