Part Details for 3056938 by Phoenix Contact
Overview of 3056938 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3056938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15180-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1.6900 | Buy Now |
DISTI #
651-3056938
|
Mouser Electronics | Fixed Terminal Blocks PW 4-POT-SCM RoHS: Compliant | 188 |
|
$1.6500 / $2.3800 | Buy Now |
DISTI #
71565331
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 18A 1 Pos Combicon Power Series | Phoenix Contact 3056938 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.3800 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray RoHS: Compliant | 0 |
|
$1.6800 / $2.1700 | Buy Now |
DISTI #
3056938
|
TTI | Fixed Terminal Blocks PW 4-POT-SCM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$1.6300 / $1.9400 | Buy Now |
DISTI #
000000000003670693
|
Sager | Fixed Terminal Blocks PW 4-POT-SCM Min Qty: 50 | 0 |
|
$2.0800 / $2.4200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray RoHS: Compliant | 0 |
|
$1.6800 / $2.1700 | Buy Now |
Part Details for 3056938
3056938 CAD Models
3056938 Part Data Attributes:
|
3056938
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3056938
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |