Part Details for 3056925 by Phoenix Contact
Overview of 3056925 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3056925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3056925-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1330 | Buy Now |
DISTI #
651-3056925
|
Mouser Electronics | Fixed Terminal Blocks PWO 4-POT-SCM/S RoHS: Compliant | 0 |
|
$1.7500 / $2.3400 | Order Now |
DISTI #
71565350
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 18A 1 Pos Combicon Power Series | Phoenix Contact 3056925 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $2.3400 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.6600 / $2.1400 | Buy Now |
DISTI #
000000000005441217
|
Sager | Fixed Terminal Blocks PWO 4-POT-SCM/S Min Qty: 50 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 960 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-in spring connection - Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 45 ° - width: 8.1 mm - color: gray | 0 |
|
$1.6600 / $2.1400 | Buy Now |
Part Details for 3056925
3056925 CAD Models
3056925 Part Data Attributes:
|
3056925
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3056925
Phoenix Contact
TERM BLK PUSH IN CLMP 1POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |