Part Details for 3056912 by Phoenix Contact
Overview of 3056912 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3056912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15179-ND
|
DigiKey | TERM BLK PUSH IN CLMP 1POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$1.6019 / $2.3100 | Buy Now |
DISTI #
651-3056912
|
Mouser Electronics | Fixed Terminal Blocks PWO 4-POT-SCM RoHS: Compliant | 52 |
|
$1.6000 / $2.3600 | Buy Now |
DISTI #
71565349
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 800V 18A 1 Pos Combicon Power Series | Phoenix Contact 3056912 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.3700 | RFQ |
DISTI #
000000000005384685
|
Sager | Fixed Terminal Blocks PWO 4-POT-SCM Min Qty: 50 | 0 |
|
$2.0100 / $2.3500 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1700 |
|
RFQ | |
DISTI #
2924008
|
Farnell | TERMINAL BLOCK, PWO 4-POT-SCM RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$1.2142 | Buy Now |
Part Details for 3056912
3056912 CAD Models
3056912 Part Data Attributes:
|
3056912
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3056912
Phoenix Contact
TERM BLK PUSH IN CLMP 1POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |