Part Details for 3056 by Keystone Electronics Corp
Overview of 3056 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7033
|
Newark | Washer Rohs Compliant: Yes |Keystone 3056 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.0930 | Buy Now |
DISTI #
36-3056-ND
|
DigiKey | WASHER SHOULDER #8 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12245 In Stock |
|
$0.0657 / $0.1800 | Buy Now |
DISTI #
534-3056
|
Mouser Electronics | Washers #8 NYLON SHLDR WSHR RoHS: Compliant | 4080 |
|
$0.0650 / $0.1800 | Buy Now |
DISTI #
70922290
|
RS | Washer, Shoulder, .171 ID, .344 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 3056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.0930 | RFQ |
|
Future Electronics | #8 Thread Size White Nylon Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1038Bulk |
|
$0.0886 / $0.0993 | Buy Now |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
KEY3056
|
Heilind Electronics | WASHER | Americas - 330 in Stock |
|
$0.0825 | Buy Now |
|
Onlinecomponents.com | Washers Shoulder Nylon 6/6 4.3mm 8.7mm 5.17mm 8 Screw Size RoHS: Compliant |
2 In Stock |
|
$0.0530 / $0.9790 | Buy Now |
DISTI #
KEYS3056
|
TME | Washer, round, D=5.21mm, h=3.56mm, polyamide, Flange dia: 8.74mm Min Qty: 500 | 0 |
|
$0.1110 / $0.1440 | RFQ |
DISTI #
KEY3056
|
Interstate Connecting Components | WASHER | 110 |
|
$0.0825 | Buy Now |