Part Details for 3056 by Heyco
Overview of 3056 by Heyco
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5594
|
Newark | 3056 Pop-312 Black Pry Out Hole Plug |Heyco 3056 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
836-3056
|
Mouser Electronics | Conduit Fittings & Accessories POP 312 BLACK RoHS: Compliant | 0 |
|
$0.0480 / $0.0520 | Order Now |
DISTI #
72139812
|
RS | Hole Plug, Black, Hole Size 0.312 in, Panel Thickness 0.172 in, POP Series | Heyco 3056 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0446 | Buy Now |
|
Bisco Industries | 148 |
|
Buy Now | ||
|
Onlinecomponents.com | Washer, Shoulder, .171 ID, .344 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 3056 RoHS: Compliant |
6900 In Stock |
|
$0.0351 / $0.0651 | Buy Now |
DISTI #
65657460
|
Verical | Cable Accessories Pry Out Plug Nylon 6/6 Black Min Qty: 1000 Package Multiple: 500 Date Code: 2242 | Americas - 6500 |
|
$0.0744 / $0.0904 | Buy Now |
DISTI #
HEY3056
|
DB Roberts | POP 312 BLACK | 0 |
|
RFQ | |
|
Master Electronics | Washer, Shoulder, .171 ID, .344 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 3056 RoHS: Compliant |
6900 In Stock |
|
$0.0351 / $0.0651 | Buy Now |