Part Details for 3055-BR005 by Alpha Wire
Overview of 3055-BR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055-BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock |
|
$47.4200 / $62.7700 | Buy Now |
DISTI #
3055-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, brown, 300V, 30.5m Min Qty: 1 | 7 |
|
$17.6600 / $25.8900 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
6 In Stock |
|
$47.4200 / $62.7700 | Buy Now |