Part Details for 3055/1 SL005 by Alpha Wire
Overview of 3055/1 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3055DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
2SK3055-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for 3055/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3505
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3055/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$54.5000 / $83.3100 | Buy Now |
DISTI #
A3055S-100-ND
|
DigiKey | HOOK-UP SOLID 18AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$41.7081 / $58.3200 | Buy Now |
DISTI #
602-3055/1-100
|
Mouser Electronics | Hook-up Wire 18AWG SOLID PVC 100ft SPOOL SLATE RoHS: Compliant | 5 |
|
$47.3100 / $68.5100 | Buy Now |
DISTI #
70136567
|
RS | Hook-Up Wire, 18 AWG, Solid, 0.016 in., 0.080 in., 300V, Slate, 3055/1 Series | Alpha Wire 3055/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$62.3200 / $69.2500 | RFQ |
DISTI #
3055/1-SL005
|
TME | Wire, HookUp Wire, 18AWG, wire, Cu, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 6 |
|
$22.5500 / $33.0800 | Buy Now |