Part Details for 3055/1 WH001 by Alpha Wire
Overview of 3055/1 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055/1 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3510
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.823Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3055/1 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$262.8800 / $265.5700 | Buy Now |
DISTI #
A3055/1W-1000-ND
|
DigiKey | HOOK-UP SOLID 18AWG WHITE Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
15000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
602-3055/1-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG SOLID PVC 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$196.2800 / $255.0300 | Order Now |
DISTI #
70136609
|
RS | Hook-Up Wire, 18 AWG, Solid, 0.016 in., 0.080 in., 300V, White, 3055/1 Series | Alpha Wire 3055/1 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$226.3500 / $248.7400 | RFQ |
DISTI #
3055/1-WH001
|
TME | Wire, HookUp Wire, 18AWG, solid, Cu, PVC, white, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$100.4900 / $143.5600 | RFQ |
Part Details for 3055/1 WH001
3055/1 WH001 CAD Models
3055/1 WH001 Part Data Attributes:
|
3055/1 WH001
Alpha Wire
Buy Now
|
Compare Parts:
3055/1 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |