Part Details for 3055 WR001 by Alpha Wire
Overview of 3055 WR001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3055 WR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8326
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper White/Red, Jacket Material:Pvc, Jacket Color:White, Red, Wire Gauge:18Awg, Conductor Area Csa:0.816Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3055 WR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$338.5200 / $341.9800 | Buy Now |
DISTI #
3055WR001-ND
|
DigiKey | HOOK-UP STRND 18AWG W/R 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
7 In Stock |
|
$229.7100 / $233.5100 | Buy Now |
DISTI #
602-3055-1000-12
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL WHT/RED RoHS: Compliant | 1 |
|
$229.7100 / $233.5100 | Buy Now |
DISTI #
70138549
|
RS | Hook-Up Wire, Tinned Copper, Insulation PVC, 18 AWG, 1000.00 ft, 3055 Series | Alpha Wire 3055 WR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$233.5100 | RFQ |
DISTI #
51503497
|
Verical | Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 1 |
|
$320.7645 | Buy Now |
DISTI #
2473907
|
element14 Asia-Pacific | WIRE, WH/RD, 18AWG, 16/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$196.0683 / $204.2332 | Buy Now |
DISTI #
2473907
|
Farnell | WIRE, WH/RD, 18AWG, 16/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$144.1503 / $147.0914 | Buy Now |
Part Details for 3055 WR001
3055 WR001 CAD Models
3055 WR001 Part Data Attributes:
|
3055 WR001
Alpha Wire
Buy Now
|
Compare Parts:
3055 WR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |