There are no models available for this part yet.
Overview of 3055 BL005-JVP by Jameco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
LT3055EMSE#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3055 BL005-JVP by Jameco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
310958
|
Jameco Electronics | 18 AWG Blue Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007 Min Qty: 1 Container: Each | 14 |
|
$14.9500 / $16.9500 | Buy Now |