3053-9
Description: Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,

Overview of 3053-9 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM13305-33ARZ-RL7 Analog Devices Dual Supervisory Circuits
ADM13305-33ARZ Analog Devices Dual Supervisory Circuits
ADM3053BRWZ Analog Devices 2.5kVrms Signal + Power ISO CA

Price & Stock for 3053-9 by Alpha Wire

Part # Manufacturer Description Stock Price Buy
DISTI # 79R3130
Newark Hook Up Wire, 20Awg, Cu, Pvc, Gry |Alpha Wire 3053-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot 0
Buy Now

CAD Models for 3053-9 by Alpha Wire
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3053-9 by Alpha Wire

3053-9
Alpha Wire
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA WIRE CO
Reach Compliance Code
compliant
Want to compare parts?
  1. 3053-9
    Alpha Wire
    Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
    VS

Related Parts for 3053-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3053-9 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3053-9 by Alpha Wire

Select Manufacturer
Which Manufacturer of 3053-9 would you like to use for your alert(s)?
  • Please alert me when 3053-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3053-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3053-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3053-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3053-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3053-9 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: