Part Details for 3053/1-BK001 by Alpha Wire
Overview of 3053/1-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053/1-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.8mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$147.1100 / $156.8100 | Buy Now |
DISTI #
3053/1-BK001
|
TME | Wire, HookUp Wire, 20AWG, solid, Cu, PVC, black, 300V, 305m, 1000ft Min Qty: 1 | 1 |
|
$86.5300 / $123.6200 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 1.8mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$147.1100 / $156.8100 | Buy Now |