Part Details for 3053/1 RD001 by Alpha Wire
Overview of 3053/1 RD001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053/1 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3799
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.519Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3053/1 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$221.8000 / $224.0700 | Buy Now |
DISTI #
A3053/1R-1000-ND
|
DigiKey | HOOK-UP SOLID 20AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
3000 In Stock |
|
$0.1603 | Buy Now |
DISTI #
602-3053/1-1000-03
|
Mouser Electronics | Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$157.1700 / $196.8000 | Buy Now |
DISTI #
65007703
|
Verical | Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Red 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$266.8826 / $269.1862 | Buy Now |
DISTI #
3053/1-RD001
|
TME | Wire, HookUp Wire, 20AWG, solid, Cu, PVC, red, 300V, 305m, 1000ft Min Qty: 1 | 13 |
|
$86.5300 / $123.6200 | Buy Now |
Part Details for 3053/1 RD001
3053/1 RD001 CAD Models
3053/1 RD001 Part Data Attributes:
|
3053/1 RD001
Alpha Wire
Buy Now
|
Compare Parts:
3053/1 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |