Part Details for 305183-8 by TE Connectivity
Overview of 305183-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305183-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F671
|
Newark | Extraction Tool, For Use With:Miniature Coaxial, Product Range:Te Connectivity/Amp 305, Tool Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 305183-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$111.7900 / $126.8100 | Buy Now |
DISTI #
79AH9644
|
Newark | Et Type Iv #20 Rohs Compliant: Yes |Amp Te Connectivity 305183-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$89.0900 | Buy Now |
DISTI #
305183-8-ND
|
DigiKey | TOOL EXTRACTION FOR MINI CONTACT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.1012 / $125.2900 | Buy Now |
DISTI #
305183-8
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 305183-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
RFQ | |
DISTI #
50F671
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 50F671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$113.1500 / $126.8100 | Buy Now |
DISTI #
571-305183-8
|
Mouser Electronics | Extraction, Removal & Insertion Tools ET TYPE IV #20 RoHS: Compliant | 0 |
|
$181.3600 | Order Now |
DISTI #
AMP305183-8
|
Heilind Electronics | ET TYPE IV #20 | Americas - 17 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Extraction Tool for TYPE I, Miniature COAXICON RoHS: Compliant |
5 In Stock |
|
$113.4900 / $145.4200 | Buy Now |
DISTI #
62187093
|
Verical | Extraction Tool Insert Discrete Terminals Into Connector Housings Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 4 |
|
$179.3095 | Buy Now |
|
Quest Components | 2 |
|
$120.9312 / $127.2960 | Buy Now |
Part Details for 305183-8
305183-8 CAD Models
305183-8 Part Data Attributes
|
305183-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
305183-8
TE Connectivity
ET TYPE IV #20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |