There are no models available for this part yet.
Overview of 3051098 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3051098 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3051098-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3988 | Buy Now | |
DISTI #
651-3051098
|
Mouser Electronics | DIN Rail Terminal Blocks QP 1.5/ 1-R GNYE RoHS: Compliant | 0 |
|
$2.3500 / $2.9200 | Order Now | |
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.0500 / $2.6300 | Buy Now | ||
DISTI #
000000000002648950
|
Sager | DIN Rail Terminal Blocks QP 1.5/ 1-R GNYE Min Qty: 50 | 0 |
|
$2.5600 / $2.8600 | Buy Now | |
Dynamic Solutions GmbH | Plug | 1700 |
|
RFQ | |||
Master Electronics | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$2.0500 / $2.6300 | Buy Now |
CAD Models for 3051098 by Phoenix Contact
Part Data Attributes for 3051098 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|