Part Details for 3051027 by Phoenix Contact
Overview of 3051027 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3051027-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
651-3051027
|
Mouser Electronics | DIN Rail Terminal Blocks QP 1.5/ 1-L BU RoHS: Compliant | 200 |
|
$1.8500 / $2.4700 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.7500 / $2.2600 | Buy Now |
DISTI #
000000000002967628
|
Sager | DIN Rail Terminal Blocks QP 1.5/ 1-L BU Min Qty: 50 | 0 |
|
$2.1600 / $2.4200 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 2200 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.7500 / $2.2600 | Buy Now |
Part Details for 3051027
3051027 CAD Models
3051027 Part Data Attributes
|
3051027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3051027
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |