Part Details for 3051-WS005 by Alpha Wire
Overview of 3051-WS005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 5ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft | |
RJU3051SDPE-00#J3 | Renesas Electronics Corporation | Fast Recovery Diodes, LDPAK(S)-(1), /Tube |
Price & Stock for 3051-WS005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White/Slate - 30.48m (100ft)/Spool RoHS: Compliant |
14 In Stock 9 Factory Stock |
|
$41.4800 / $74.7900 | Buy Now |
|
Master Electronics | White/Slate - 30.48m (100ft)/Spool RoHS: Compliant |
14 In Stock 9 Factory Stock |
|
$41.4800 / $74.7900 | Buy Now |