Part Details for 3051-B-632-S-12 by RAF Electronic Hardware
Overview of 3051-B-632-S-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3051B7H121070E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 70 position, Halogen free, With MYLAR |
Price & Stock for 3051-B-632-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3051-B-632-S-12-ND
|
DigiKey | ROUND SWAGE STANDOFFCLEAR ZINC1/ Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF3051-B-632-S-12
|
DB Roberts | 100 |
|
$0.7324 / $1.0424 | Buy Now |