Part Details for 3051/1 BL001 by Alpha Wire
Overview of 3051/1 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3051/1 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7242
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.324Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3051/1 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$121.2400 / $163.1300 | Buy Now |
DISTI #
A3051/1L-1000-ND
|
DigiKey | HOOK-UP SOLID 22AWG BLU 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$126.2561 / $188.4100 | Buy Now |
DISTI #
602-3051/1-1000-06
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PVC 1000ft SPOOL BLUE RoHS: Compliant | 9 |
|
$137.9100 / $170.8700 | Buy Now |
DISTI #
70136594
|
RS | Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Blue, 3051/1 Series | Alpha Wire 3051/1 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 2 |
|
$163.9200 / $188.4100 | Buy Now |
DISTI #
77826366
|
Verical | Hook-up Wire 22AWG 304.8m 1.65mm Tinned Copper Blue 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 4 |
|
$202.8970 / $206.3995 | Buy Now |
DISTI #
3051/1-BL001
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 4 |
|
$68.2100 / $97.4400 | Buy Now |
Part Details for 3051/1 BL001
3051/1 BL001 CAD Models
3051/1 BL001 Part Data Attributes:
|
3051/1 BL001
Alpha Wire
Buy Now
|
Compare Parts:
3051/1 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |