Part Details for 3050015 by Phoenix Contact
Overview of 3050015 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3849-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-24AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1409 In Stock |
|
$2.1400 | Buy Now |
DISTI #
651-3050015
|
Mouser Electronics | DIN Rail Terminal Blocks QTCU 1.5 SCREW-IDC HYBRID RoHS: Compliant | 10778 |
|
$1.6100 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
20 In Stock |
|
$1.4600 / $1.8300 | Buy Now |
DISTI #
3050015
|
TTI | DIN Rail Terminal Blocks QTCU 1.5 SCREW-IDC HYBRID RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
000000000001170714
|
Sager | DIN Rail Terminal Blocks QTCU 1.5 SCREW-IDC HYBRID Min Qty: 50 | 0 |
|
$1.8700 / $2.1800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
DISTI #
2924025
|
Farnell | FEED-THROUGH TERMINAL BLOCK, QTCU 1,5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0742 | Buy Now |
|
Master Electronics | Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
20 In Stock |
|
$1.4600 / $1.8300 | Buy Now |
Part Details for 3050015
3050015 CAD Models
3050015 Part Data Attributes
|
3050015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3050015
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |