Part Details for 3050 by Honeywell Sensing and Control
Overview of 3050 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2791-ND
|
DigiKey | SENSOR VRS 1/4" MINI 12V Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70118467
|
RS | Sensor, Miniature, 24in Leads, 30 AWG, 12V Ouput, 1/4-40 Dia. TPI | Honeywell 3050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.3200 / $176.1300 | RFQ |
|
Onlinecomponents.com | General Purpose VRS Sensor Automotive 2-Pin |
17 Partner Stock |
|
$176.8900 / $211.3500 | Buy Now |
|
Master Electronics | General Purpose VRS Sensor Automotive 2-Pin |
17 Partner Stock |
|
$176.8900 / $211.3500 | Buy Now |
Part Details for 3050
3050 CAD Models
3050 Part Data Attributes:
|
3050
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3050
Honeywell Sensing and Control
General Purpose VRS Sensor, 6,4 mm [0.250 in] M8 diameter, 12 Vp-p, -40 ºC to 107 ºC [-40 ºF to 225 ºF], 36 DP (module 0.70) or coarser, 60 kHz, 23 mm [0.90 in] approx. length
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |