Part Details for 3050-WN005 by Alpha Wire
Results Overview of 3050-WN005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03050WAZT | Texas Instruments | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | |
JM38510/30501B2A | Texas Instruments | Quadruple 2-Input Positive-OR Gates 20-LCCC -55 to 125 | |
JM38510/30502BDA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CFP -55 to 125 |
Price & Stock for 3050-WN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White/Brown - 30.48m (100ft)/Spool RoHS: Compliant | 6 Factory Stock |
|
$31.7800 / $41.6500 | Buy Now |
|
Master Electronics | White/Brown - 30.48m (100ft)/Spool RoHS: Compliant | 6 Factory Stock |
|
$31.7800 / $41.6500 | Buy Now |