Part Details for 3050-3-13-37110 by MISC. INDUSTRIAL CONNECTORS
Overview of 3050-3-13-37110 by MISC. INDUSTRIAL CONNECTORS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-110ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 10 Position, 2.00mm (0.079in) Pitch, Vertical | |
86837-110H | Amphenol Communications Solutions | 86837-110H-BERGSTIK# II HEADERS | |
10132797-037110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 5.3mm height plug connector. |
Price & Stock for 3050-3-13-37110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 11 |
|
Buy Now |