Part Details for 3050-3-01-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3050-3-01-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3050-3-01-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-3050-3-01-15-00-00-03-0-ND
|
DigiKey | STANDARD I.C. PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
743 In Stock |
|
$0.4361 / $0.8700 | Buy Now |
DISTI #
575-3050301150000030
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD I.C. PIN RoHS: Compliant | 15683 |
|
$0.1490 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3590 | Buy Now |
DISTI #
000000000006072052
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.0931 / $0.6934 | Buy Now |