There are no models available for this part yet.
Overview of 3050/1-BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 3050/1-BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 24AWG 1.45mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$134.8300 / $204.6000 | Buy Now | ||
DISTI #
3050/1-BL001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 1 |
|
$75.1800 / $107.4100 | Buy Now | |
Master Electronics | Hook-up Wire 24AWG 1.45mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$134.8300 / $204.6000 | Buy Now |