Part Details for 3050/1 GR005 by Alpha Wire
Overview of 3050/1 GR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
HI3-0508A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
HI3-0509A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for 3050/1 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3774
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.205Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050/1 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$27.4100 / $29.3300 | Buy Now |
DISTI #
A3050G-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG GRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$26.4231 / $36.8800 | Buy Now |
DISTI #
602-3050/1-100-04
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL GREEN RoHS: Compliant | 13 |
|
$25.4900 | Buy Now |
DISTI #
70136533
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.057 in., 300V, Green, 3050/1 Series | Alpha Wire 3050/1 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$26.5300 | RFQ |
DISTI #
51495143
|
Verical | Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper 300V Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2004 | Americas - 2 |
|
$35.7500 / $57.7850 | Buy Now |
DISTI #
3050/1-GR005
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PVC, green, 300V, 30.5m, 100ft Min Qty: 1 | 9 |
|
$17.0700 / $24.8600 | Buy Now |