Part Details for 3050/1 BR001 by Alpha Wire
Overview of 3050/1 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050/1 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7239
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050/1 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$116.1000 / $156.2100 | Buy Now |
DISTI #
3050/1BR001-ND
|
DigiKey | HOOK-UP SOLID 24AWG BRN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$120.9004 / $180.4200 | Buy Now |
DISTI #
602-3050/1-1000-07
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$128.9400 / $171.9900 | Order Now |
DISTI #
70136587
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.057 in., 300V, Brown, 3050/1 Series | Alpha Wire 3050/1 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$127.2900 / $144.6900 | RFQ |
DISTI #
3050/1-BR001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, brown, 300V, 305m, 1000ft Min Qty: 1 | 1 |
|
$65.3900 / $93.4200 | Buy Now |
Part Details for 3050/1 BR001
3050/1 BR001 CAD Models
3050/1 BR001 Part Data Attributes:
|
3050/1 BR001
Alpha Wire
Buy Now
|
Compare Parts:
3050/1 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |