Part Details for 3050 VI013 by Alpha Wire
Overview of 3050 VI013 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI3-0508A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
HI3-0509A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
HI3-0506A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for 3050 VI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6707
|
Newark | Hu Wire Pvc /5000 Ft |Alpha Wire 3050 VI013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3050VI013-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 5000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$296.1760 / $363.4700 | Buy Now |
DISTI #
602-3050-5000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$377.6100 / $464.3900 | Order Now |