Part Details for 3050 GY001 by Alpha Wire
Overview of 3050 GY001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9746
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Green/Yellow, Jacket Material:Pvc, Jacket Color:Green, Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3050 GY001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$204.1300 / $206.2100 | Buy Now |
DISTI #
A3050GY-1000-ND
|
DigiKey | HOOKUP STRND 24AWG GRN/YLW 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$138.5108 / $179.2900 | Buy Now |
DISTI #
602-3050-1000-28
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL GRN/YLW RoHS: Compliant | 0 |
|
$138.5100 / $179.2200 | Order Now |
DISTI #
70136627
|
RS | Hook-Up Wire, 24AWG, 7x32, PVC insulated, Green/Yellow Stripe, 3050 Series | Alpha Wire 3050 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$163.1500 / $179.2900 | RFQ |
DISTI #
3050-GY001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green-yellow, 300V Min Qty: 1 | 0 |
|
$85.7100 / $122.4400 | RFQ |
DISTI #
1182492
|
element14 Asia-Pacific | WIRE, UL1007, 24AWG, GRN/YEL, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$266.1088 / $267.8676 | Buy Now |
DISTI #
1182492
|
Farnell | WIRE, UL1007, 24AWG, GRN/YEL, 305M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 5 |
|
$120.3687 / $122.8304 | Buy Now |
Part Details for 3050 GY001
3050 GY001 CAD Models
3050 GY001 Part Data Attributes:
|
3050 GY001
Alpha Wire
Buy Now
|
Compare Parts:
3050 GY001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |