Part Details for 3050 BR005 by Alpha Wire
Overview of 3050 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8188
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$31.6700 / $33.8900 | Buy Now |
DISTI #
A2015N-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
58 In Stock |
|
$29.4533 / $30.9600 | Buy Now |
DISTI #
602-3050-100-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BROWN RoHS: Compliant | 61 |
|
$29.2600 / $29.4500 | Buy Now |
DISTI #
70136419
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.057 in., 300V, Brown, 3050 Series | Alpha Wire 3050 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 13 |
|
$29.2100 / $31.5800 | Buy Now |
DISTI #
3050-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 300V, 30.5m Min Qty: 1 | 5 |
|
$11.9100 / $17.4700 | Buy Now |
Part Details for 3050 BR005
3050 BR005 CAD Models
3050 BR005 Part Data Attributes:
|
3050 BR005
Alpha Wire
Buy Now
|
Compare Parts:
3050 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |