Part Details for 3050 BK013 by Alpha Wire
Overview of 3050 BK013 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI3-0508A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
HI3-0509A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection | |
HI3-0506A-5Z | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for 3050 BK013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6705
|
Newark | Hu Wire Pvc /5000 Ft Rohs Compliant: Yes |Alpha Wire 3050 BK013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
A3050B-5000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 5000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
10 In Stock |
|
$296.1760 / $363.4700 | Buy Now |
DISTI #
602-3050-5000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 2 |
|
$375.1300 / $464.4900 | Buy Now |
DISTI #
71755346
|
RS | Hu Wire Pvc, 3050 Black 5000 Ft 24Awg 7/32Ul/Csa | Alpha Wire 3050 BK013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$338.0000 / $367.3900 | RFQ |
DISTI #
63494848
|
Verical | Hook-up Wire 24AWG 1524m 1.47mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$121.3369 / $121.9269 | Buy Now |
Part Details for 3050 BK013
3050 BK013 CAD Models
3050 BK013 Part Data Attributes
|
3050 BK013
Alpha Wire
Buy Now
|
Compare Parts:
3050 BK013
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |