Part Details for 305-054-500-568 by EDAC Inc
Overview of 305-054-500-568 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305-054-500-568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH4007
|
Newark | Card Edge Conn, Dual Side, 54Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:54 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 305-054-500-568 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $14.7900 | Buy Now |
DISTI #
151-305-054-500-568-ND
|
DigiKey | CONN EDGE DUAL FMALE 54POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7256 | Buy Now |
DISTI #
587-305-054-500-568
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$11.0500 / $15.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$10.4300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 54 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$6.1700 / $14.0200 | Buy Now |
Part Details for 305-054-500-568
305-054-500-568 CAD Models
305-054-500-568 Part Data Attributes
|
305-054-500-568
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
305-054-500-568
EDAC Inc
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.47 inch | |
Body Length | 5.292 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 0.156 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 305-054-500-568
This table gives cross-reference parts and alternative options found for 305-054-500-568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 305-054-500-568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305-054-556-203 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 305-054-556-203 |
355-054-520-202 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 355-054-520-202 |
355-054-521-212 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 355-054-521-212 |
355-054-500-504 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 355-054-500-504 |
315-054-521-201 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 315-054-521-201 |
305-054-555-504 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 305-054-555-504 |
305-054-556-278 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 305-054-556-278 |
305-054-555-201 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 305-054-555-201 |
745-054-525-206 | Card Edge Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 305-054-500-568 vs 745-054-525-206 |
305-054-521-558 | Headers and Edge Type Connector, | EDAC Inc | 305-054-500-568 vs 305-054-521-558 |