-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
305-012-500-204 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H4076
|
Newark | Card Edge Conn, Dual Side, 12Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$4.9900 / $5.8900 | Buy Now |
DISTI #
305-012-500-204-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8580 | Buy Now |
DISTI #
587-305-012-500-204
|
Mouser Electronics | Standard Card Edge Connectors 12P .156" x .140" Green RoHS: Compliant | 0 |
|
$2.3100 / $4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$4.1600 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - B... more RoHS: Compliant | 0 |
|
$1.8800 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
305-012-500-204
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
305-012-500-204
EDAC Inc
Card Edge Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.842 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .156 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 0.156 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
This table gives cross-reference parts and alternative options found for 305-012-500-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 305-012-500-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
315-012-500-204 | EDAC Inc | $7.6497 | Card Edge Connector | 305-012-500-204 vs 315-012-500-204 |
355-012-500-503 | EDAC Inc | $10.9937 | Card Edge Connector | 305-012-500-204 vs 355-012-500-503 |
305-012-520-207 | EDAC Inc | $10.9751 | Card Edge Connector | 305-012-500-204 vs 305-012-520-207 |
355-012-521-204 | EDAC Inc | $7.6704 | Card Edge Connector | 305-012-500-204 vs 355-012-521-204 |
305-012-500-578 | EDAC Inc | $16.7634 | Card Edge Connector | 305-012-500-204 vs 305-012-500-578 |
305-012-520-558 | EDAC Inc | $16.7634 | Card Edge Connector | 305-012-500-204 vs 305-012-520-558 |
315-012-500-201 | EDAC Inc | $7.6497 | Card Edge Connector | 305-012-500-204 vs 315-012-500-201 |
315-012-500-202 | EDAC Inc | $7.6497 | Card Edge Connector | 305-012-500-204 vs 315-012-500-202 |
305-012-521-268 | EDAC Inc | $16.7634 | Card Edge Connector | 305-012-500-204 vs 305-012-521-268 |
355-012-520-258 | EDAC Inc | $16.7945 | Card Edge Connector | 305-012-500-204 vs 355-012-520-258 |