There are no models available for this part yet.
Overview of 304S-450-2 by IRIMO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0304-SDZ | Analog Devices | LowPWR Waveform Gen'r with AD9 | |
ADG3304SRUZ-EP-RL7 | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
EVAL-ADGM1304SDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for 304S-450-2 by IRIMO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.304S-450-2
|
TME | Spare part: upper jaw Min Qty: 1 | 0 |
|
$28.2100 / $33.4400 | RFQ |