Part Details for 3049958 by Phoenix Contact
Overview of 3049958 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049958-ND
|
DigiKey | CONN TERM BLK GROUND 14-26AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0110 | Buy Now |
DISTI #
651-3049958
|
Mouser Electronics | DIN Rail Terminal Blocks RTO 3-PE-TC RoHS: Compliant | 0 |
|
$6.2600 / $7.8200 | Order Now |
|
Onlinecomponents.com | Ground terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
DISTI #
000000000003139935
|
Sager | DIN Rail Terminal Blocks RTO 3-PE-TC Min Qty: 50 | 0 |
|
$6.7300 / $7.2500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 960 |
|
RFQ | |
|
Master Electronics | Ground terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
Part Details for 3049958
3049958 CAD Models
3049958 Part Data Attributes:
|
3049958
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049958
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |