Part Details for 3049709 by Phoenix Contact
Overview of 3049709 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15177-ND
|
DigiKey | CONN TERM BLK SEPARATOR GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$2.9080 / $4.0500 | Buy Now |
DISTI #
651-3049709
|
Mouser Electronics | Terminal Block Tools & Accessories HV M12/2-TP SEPARATING PLATE RoHS: Compliant | 618 |
|
$2.9000 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Separating plate - length: 156 mm - width: 2 mm - color: gray RoHS: Compliant | 0 |
|
$2.8900 / $3.7500 | Buy Now |
DISTI #
3049709
|
TTI | Terminal Block Tools & Accessories HV M12/2-TP SEPARATING PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$2.8800 / $3.8800 | Buy Now |
DISTI #
000000000003479570
|
Sager | Terminal Block Tools & Accessories HV M12/2-TP SEPARATING PLATE Min Qty: 25 | 0 |
|
$3.6500 / $4.2700 | Buy Now |
DISTI #
3049709
|
Avnet Abacus | HV M12/2-TP, HVM122TP (Alt: 3049709) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Separating plate | 1200 |
|
RFQ | |
|
Master Electronics | Separating plate - length: 156 mm - width: 2 mm - color: gray RoHS: Compliant | 0 |
|
$2.8900 / $3.7500 | Buy Now |
Part Details for 3049709
3049709 CAD Models
3049709 Part Data Attributes
|
3049709
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049709
Phoenix Contact
SEPARATING PLATE GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |