Part Details for 3049466 by Phoenix Contact
Overview of 3049466 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3049466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049466-ND
|
DigiKey | CONN TERM BLK CONN ELEMENT 2POS Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5590 | Buy Now |
DISTI #
651-3049466
|
Mouser Electronics | Terminal Block Tools & Accessories HV M10/1-VS 2 CONNECTION RAIL 2POS RoHS: Compliant | 10 |
|
$7.9000 / $9.2000 | Buy Now |
|
Onlinecomponents.com | Connection element - length: 62 mm - width: 25 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$6.7700 / $8.6000 | Buy Now |
DISTI #
000000000003139924
|
Sager | Terminal Block Tools & Accessories HV M10/1-VS 2 CONNECTION RAIL 2POS Min Qty: 10 | 0 |
|
$8.2200 / $9.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connection element | 1200 |
|
RFQ | |
|
Master Electronics | Connection element - length: 62 mm - width: 25 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$6.7700 / $8.6000 | Buy Now |
Part Details for 3049466
3049466 CAD Models
3049466 Part Data Attributes
|
3049466
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049466
Phoenix Contact
Terminal Block Accessory, Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |