Part Details for 3049440 by Phoenix Contact
Overview of 3049440 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049440-ND
|
DigiKey | CONN TERM BLK CONN LINK 3POS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6350 | Buy Now |
DISTI #
651-3049440
|
Mouser Electronics | Terminal Block Tools & Accessories HV M5/1-VS 3 CONNECTION RAIL 3POS RoHS: Compliant | 0 |
|
$4.2600 / $4.9600 | Order Now |
|
Onlinecomponents.com | Connection element - length: 42 mm - width: 12 mm - height: 4 mm - number of positions: 3 - color: silver RoHS: Compliant | 0 |
|
$3.6100 / $5.2700 | Buy Now |
DISTI #
000000000003139923
|
Sager | Terminal Block Tools & Accessories HV M5/1-VS 3 CONNECTION RAIL 3POS Min Qty: 10 | 0 |
|
$4.4600 / $5.1900 | Buy Now |
|
Dynamic Solutions GmbH | Connection element | 950 |
|
RFQ | |
|
Master Electronics | Connection element - length: 42 mm - width: 12 mm - height: 4 mm - number of positions: 3 - color: silver RoHS: Compliant | 0 |
|
$3.6100 / $5.2700 | Buy Now |
Part Details for 3049440
3049440 CAD Models
3049440 Part Data Attributes
|
3049440
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049440
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |