Part Details for 3049437 by Phoenix Contact
Overview of 3049437 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049437-ND
|
DigiKey | CONN TERM BLK CONN ELEMENT 2POS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7360 | Buy Now |
DISTI #
651-3049437
|
Mouser Electronics | Terminal Block Tools & Accessories HV M5/1-VS 2 CONNECTION RAIL 2POS RoHS: Compliant | 0 |
|
$2.5300 / $2.9300 | Order Now |
|
Onlinecomponents.com | Connection element - length: 27 mm - width: 12 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$2.1300 / $3.1100 | Buy Now |
DISTI #
000000000003139922
|
Sager | Terminal Block Tools & Accessories HV M5/1-VS 2 CONNECTION RAIL 2POS Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Connection element | 1800 |
|
RFQ | |
|
Master Electronics | Connection element - length: 27 mm - width: 12 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$2.1300 / $3.1100 | Buy Now |