Part Details for 3049424 by Phoenix Contact
Overview of 3049424 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3049424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2061-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Box |
44 In Stock |
|
$6.9400 | Buy Now |
DISTI #
651-3049424
|
Mouser Electronics | DIN Rail Terminal Blocks RT 5 10-26AWG GRN/YEL RoHS: Compliant | 76 |
|
$6.9300 / $6.9400 | Buy Now |
|
Onlinecomponents.com | Ground terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Green-yellow RoHS: Compliant |
54 In Stock 317 Factory Stock |
|
$7.3600 / $13.4800 | Buy Now |
DISTI #
3049424
|
TTI | DIN Rail Terminal Blocks RT 5 10-26AWG GRN/YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.5700 / $7.1200 | Buy Now |
DISTI #
RT5-PE
|
TME | Splice terminal: rail, ways: 1, terminals: 2, yellow-green, 1000V Min Qty: 50 | 0 |
|
$10.8800 | RFQ |
DISTI #
000000000002432801
|
Sager | DIN Rail Terminal Blocks RT 5 10-26AWG GRN/YEL Min Qty: 1 | 0 |
|
$8.5300 / $9.9400 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Ground terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Green-yellow RoHS: Compliant |
54 In Stock 317 Factory Stock |
|
$7.3600 / $13.4800 | Buy Now |
|
Neutron USA | RT Bolt Ground Terminal Block (Yellow/Green), 1row 2conn, 1kV 41A, 16.3 Width 66 Length RT Series | 50 |
|
$58.0600 | Buy Now |
Part Details for 3049424
3049424 CAD Models
3049424 Part Data Attributes
|
3049424
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049424
Phoenix Contact
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |