Part Details for 3049204 by Phoenix Contact
Overview of 3049204 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3049204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15171-ND
|
DigiKey | TERM BLK POST SGL 1POS 16.0MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$13.5084 / $18.3400 | Buy Now |
DISTI #
651-3049204
|
Mouser Electronics | DIN Rail Terminal Blocks HV M6/1 M6 BOLT CONN 16mm RoHS: Compliant | 0 |
|
$13.3300 / $17.8200 | Order Now |
|
Onlinecomponents.com | High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 1 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$13.1900 / $16.7500 | Buy Now |
DISTI #
3049204
|
TTI | DIN Rail Terminal Blocks HV M6/1 M6 BOLT CONN 16mm RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8900 / $14.9800 | Buy Now |
DISTI #
000000000003139914
|
Sager | DIN Rail Terminal Blocks HV M6/1 M6 BOLT CONN 16mm Min Qty: 25 | 0 |
|
$16.0200 / $17.2500 | Buy Now |
|
Dynamic Solutions GmbH | High Current Connectors | 740 |
|
RFQ | |
|
Master Electronics | High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 1 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$13.1900 / $16.7500 | Buy Now |
Part Details for 3049204
3049204 CAD Models
3049204 Part Data Attributes
|
3049204
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049204
Phoenix Contact
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 125 A | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 4 AWG |