Part Details for 3049110 by Phoenix Contact
Overview of 3049110 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15168-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2450 / $4.6700 | Buy Now |
DISTI #
651-3049110
|
Mouser Electronics | DIN Rail Terminal Blocks RT 3 BU RoHS: Compliant | 0 |
|
$3.2400 / $4.6700 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block with bolt connection technology - cross section: 0.1 €¦ 2.5 mm² - AWG: 26 €¦ 14 - width 12.3 mm - color: blue RoHS: Compliant | 0 |
|
$3.2600 / $4.0000 | Buy Now |
DISTI #
3049110
|
TTI | DIN Rail Terminal Blocks RT 3 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.2100 / $3.8100 | Buy Now |
DISTI #
000000000003139912
|
Sager | DIN Rail Terminal Blocks RT 3 BU Min Qty: 50 | 0 |
|
$4.0800 / $4.5700 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection technology - cross section: 0.1 €¦ 2.5 mm² - AWG: 26 €¦ 14 - width 12.3 mm - color: blue RoHS: Compliant | 0 |
|
$3.2600 / $4.0000 | Buy Now |
Part Details for 3049110
3049110 CAD Models
3049110 Part Data Attributes
|
3049110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049110
Phoenix Contact
CONN TERM BLK FEED THRU 14-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |