Part Details for 3049013 by Phoenix Contact
Overview of 3049013 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3732
|
Newark | Rt 3 |Phoenix Contact 3049013 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2058-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Box |
2395 In Stock |
|
$2.7775 / $4.0000 | Buy Now |
DISTI #
651-3049013
|
Mouser Electronics | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY RoHS: Compliant | 368 |
|
$2.7700 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Bolt connection - length: 66 mm - width: 12.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
750 In Stock 25802 Factory Stock |
|
$2.6700 / $3.6000 | Buy Now |
DISTI #
80018013
|
Verical | Conn Feed-Through Terminal Block F 2 POS Cable Mount 24A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$3.6010 / $4.7682 | Buy Now |
DISTI #
3049013
|
TTI | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.8400 | Buy Now |
DISTI #
000000000002432792
|
Sager | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY Min Qty: 50 | 3 |
|
$3.4900 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Bolt connection - length: 66 mm - width: 12.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
750 In Stock 25802 Factory Stock |
|
$2.6700 / $3.6000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY | 50 |
|
$39.7300 | Buy Now |
Part Details for 3049013
3049013 CAD Models
3049013 Part Data Attributes:
|
3049013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049013
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |