Part Details for 3049 by SCS
Overview of 3049 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1121
|
Newark | Snap Kit |Scs 3049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
SCP820-ND
|
DigiKey | ESD MAT SNAP KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
317 In Stock |
|
$4.1200 | Buy Now |
DISTI #
517-3049
|
Mouser Electronics | Anti-Static Control Products Snap Kit RoHS: Compliant | 21 |
|
$3.9100 / $4.1200 | Buy Now |
DISTI #
75114600
|
RS | Snap Kit | SCS 3049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 | RFQ |
|
Onlinecomponents.com | SNAP KIT | 0 |
|
$3.9600 / $5.3900 | Buy Now |
DISTI #
295ST3049
|
Techni-Tool, Inc. | SCS 3049 Snap Kit, 10MM Socket and Stud | 47 |
|
$4.1200 | Buy Now |
DISTI #
295ST3049
|
TestEquity LLC | SCS 3049 Snap Kit, 10MM Socket and Stud | 47 |
|
$4.1200 | Buy Now |