Part Details for 3048L-3-102 by Bourns Inc
Overview of 3048L-3-102 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-048LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. | |
63453-048LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek®, Board to Board, Receptacle, Through Hole, Double row, 48 Positions, 2mm (0.079inch), Vertical. | |
67273-048LF | Amphenol Communications Solutions | VERTICAL GUIDE PIN-SLOTTED HDR |
Price & Stock for 3048L-3-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3048L-3-102-ND
|
DigiKey | SENSOR LINEAR 7.62MM WIRE LEADS Min Qty: 50 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.8688 | Buy Now |
DISTI #
3048L-3-102
|
Avnet Americas | Linear Motion Potentiometer, 1 kOhm, ? 20%, 120 mW, 7.62 mm Wire Leaded - Trays (Alt: 3048L-3-102) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3048L-3-102
|
Mouser Electronics | Slide Potentiometers 31.75mm 1Kohms Travel 0.3 inch RoHS: Compliant | 0 |
|
$31.8600 | Order Now |
DISTI #
73772958
|
RS | LINEAR MOTION POTENTIOMETERTRAYTray Packaging | Bourns 3048L-3-102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3800 / $41.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9400 / $50.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9400 / $50.8900 | Buy Now |
Part Details for 3048L-3-102
3048L-3-102 CAD Models
3048L-3-102 Part Data Attributes
|
3048L-3-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3048L-3-102
Bourns Inc
Potentiometer, Conductive Plastic, 0.12W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Total Weight | 4831 | |
Category CO2 Kg | 4.64 | |
CO2 | 22415.84 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 49 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Compact | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 31.75 mm | |
Package Style | PCB Mount | |
Package Width | 6.99 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | SILVER | |
Tolerance | 20% |