Part Details for 3048852 by Phoenix Contact
Overview of 3048852 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17429-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
470 In Stock |
|
$0.6300 | Buy Now |
DISTI #
651-3048852
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 4-QUATTRO HV RoHS: Compliant | 40 |
|
$0.6920 / $0.9500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 64.4 mm - width: 2.2 mm - height: 42.3 mm - color: gray RoHS: Compliant |
450 In Stock |
|
$0.6590 / $1.2680 | Buy Now |
DISTI #
77264548
|
Verical | Connector Accessories EndCover Straight Polyamide Gray Min Qty: 50 Package Multiple: 50 Date Code: 2341 | Americas - 450 |
|
$0.8697 / $1.6510 | Buy Now |
DISTI #
3048852
|
TTI | Terminal Block Tools & Accessories D-UT 4-QUATTRO HV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6300 / $0.7800 | Buy Now |
DISTI #
000000000005384684
|
Sager | Terminal Block Tools & Accessories D-UT 4-QUATTRO HV Min Qty: 50 | 0 |
|
$0.7605 / $0.8874 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
|
Master Electronics | End cover - length: 64.4 mm - width: 2.2 mm - height: 42.3 mm - color: gray RoHS: Compliant |
450 In Stock |
|
$0.6590 / $1.2680 | Buy Now |