Part Details for 3048810 by Phoenix Contact
Overview of 3048810 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3048810
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-MTK-P/P RD | 0 |
|
$12.4100 / $17.0500 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: red - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$10.7200 / $14.4400 | Buy Now |
DISTI #
000000000003670691
|
Sager | DIN Rail Terminal Blocks UDK 4-MTK-P/P RD Min Qty: 50 | 0 |
|
$13.1700 / $13.6500 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 2500 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: red - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$10.7200 / $14.4400 | Buy Now |
Part Details for 3048810
3048810 CAD Models
3048810 Part Data Attributes
|
3048810
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048810
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |
Alternate Parts for 3048810
This table gives cross-reference parts and alternative options found for 3048810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3048810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDK4-MTK-P/PRD | Modular Terminal Block | Phoenix Contact | 3048810 vs UDK4-MTK-P/PRD |
2775210 | Modular Terminal Block, 16A, 6mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3048810 vs 2775210 |