Part Details for 3048616 by Phoenix Contact
Overview of 3048616 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3368-ND
|
DigiKey | CONN TERM BLK DISCONNECT 6-18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$27.7167 / $36.6100 | Buy Now |
DISTI #
651-3048616
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10.3-CC HESILED 600V/30A/18-4AWG RoHS: Compliant | 14 |
|
$27.7100 / $36.6100 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 18 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
24 In Stock 850 Factory Stock |
|
$26.9100 / $38.9900 | Buy Now |
DISTI #
3048616
|
TTI | DIN Rail Terminal Blocks UK 10.3-CC HESILED 600V/30A/18-4AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$29.2200 | Buy Now |
DISTI #
000000000002296102
|
Sager | DIN Rail Terminal Blocks UK 10.3-CC HESILED 600V/30A/18-4AWG Min Qty: 1 | 31 |
|
$31.7200 / $38.3400 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 800 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 18 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
24 In Stock 850 Factory Stock |
|
$26.9100 / $38.9900 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 10.3-CC HESILED 600V/30A/18-4AWG | 0 |
|
$121.1200 | Buy Now |